

CGA5H2X8R1H224K115AD | |
|---|---|
DigiKey Part Number | 445-10025-2-ND - Tape & Reel (TR) 445-10025-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R1H224K115AD |
Description | CAP CER 0.22UF 50V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R1H224K115AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,22880 € | 22,88 € |
| 500 | 0,18688 € | 93,44 € |
| 1.000 | 0,17391 € | 173,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16324 € | 326,48 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

