

CGA5H2NP01H473J115AA | |
|---|---|
DigiKey Part Number | 445-12837-2-ND - Tape & Reel (TR) 445-12837-1-ND - Cut Tape (CT) 445-12837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2NP01H473J115AA |
Description | CAP CER 0.047UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2NP01H473J115AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,24000 € | 12,00 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,17572 € | 87,86 € |
| 1.000 | 0,16325 € | 163,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14862 € | 297,24 € |
| 4.000 | 0,14042 € | 561,68 € |
| 6.000 | 0,13631 € | 817,86 € |
| 10.000 | 0,13176 € | 1.317,60 € |
| 14.000 | 0,12910 € | 1.807,40 € |
| 20.000 | 0,12654 € | 2.530,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

