
CGA5F4NP02J392G085AA | |
|---|---|
DigiKey Part Number | 445-CGA5F4NP02J392G085AATR-ND - Tape & Reel (TR) 445-CGA5F4NP02J392G085AACT-ND - Cut Tape (CT) 445-CGA5F4NP02J392G085AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F4NP02J392G085AA |
Description | AUTOMOTIVE GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27820 € | 13,91 € |
| 100 | 0,25130 € | 25,13 € |
| 500 | 0,20586 € | 102,93 € |
| 1.000 | 0,19181 € | 191,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16589 € | 663,56 € |
| 8.000 | 0,15828 € | 1.266,24 € |
| 12.000 | 0,15448 € | 1.853,76 € |
| 20.000 | 0,15026 € | 3.005,20 € |
| 28.000 | 0,14779 € | 4.138,12 € |
| 40.000 | 0,14541 € | 5.816,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

