Direct


CGA5F2X8R2A473K085AA | |
|---|---|
DigiKey Part Number | 445-12970-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA5F2X8R2A473K085AA |
Description | CAP CER 0.047UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2X8R2A473K085AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A473K125AB | TDK | 686 | 445-12806-1-ND | 0,22000 € | Direct |


