

CGA5F2X8R1H154K085AD | |
|---|---|
DigiKey Part Number | 445-10023-2-ND - Tape & Reel (TR) 445-10023-1-ND - Cut Tape (CT) 445-10023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F2X8R1H154K085AD |
Description | CAP CER 0.15UF 50V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2X8R1H154K085AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,19236 € | 96,18 € |
| 1.000 | 0,17902 € | 179,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15447 € | 617,88 € |
| 8.000 | 0,14724 € | 1.177,92 € |
| 12.000 | 0,14362 € | 1.723,44 € |
| 20.000 | 0,13961 € | 2.792,20 € |
| 28.000 | 0,13726 € | 3.843,28 € |
| 40.000 | 0,13501 € | 5.400,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

