CGA5F2X8R1H154K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.316
Unit Price: 0,38000 €
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5F2X8R1H154K

DigiKey Part Number
445-5915-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5F2X8R1H154K
Description
CAP CER 0.15UF 50V X8R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F2X8R1H154K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes