

CGA5F2X8R1E474M085AD | |
|---|---|
DigiKey Part Number | 445-10015-2-ND - Tape & Reel (TR) 445-10015-1-ND - Cut Tape (CT) 445-10015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F2X8R1E474M085AD |
Description | CAP CER 0.47UF 25V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2X8R1E474M085AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17977 € | 719,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,21586 € | 107,93 € |
| 1.000 | 0,20142 € | 201,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,26870 € | 26,87 € |
| 500 | 0,21338 € | 106,69 € |
| 1.000 | 0,19609 € | 196,09 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

