

CGA5F2X8R1E334K | |
|---|---|
DigiKey Part Number | 445-5911-2-ND - Tape & Reel (TR) 445-5911-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5F2X8R1E334K |
Description | CAP CER 0.33UF 25V X8R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2X8R1E334K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16500 € | 8,25 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11768 € | 58,84 € |
| 1.000 | 0,10851 € | 108,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09028 € | 361,12 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

