CGA5F2C0G1H103J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 9.124
Unit Price: 0,30000 €
Datasheet

Direct


TDK
In Stock: 4
Unit Price: 0,37000 €
Datasheet

Direct


TDK
In Stock: 461
Unit Price: 0,44000 €
Datasheet

Upgrade


TDK
In Stock: 14.627
Unit Price: 0,35000 €
Datasheet

Upgrade


TDK
In Stock: 2.207
Unit Price: 0,64000 €
Datasheet

Upgrade


TDK
In Stock: 548
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 1.979
Unit Price: 0,74000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,95421 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,26547 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,68510 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,26547 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,68510 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,95421 €
Datasheet

Upgrade


KEMET
In Stock: 3.369
Unit Price: 1,07000 €
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5F2C0G1H103J

DigiKey Part Number
445-5696-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5F2C0G1H103J
Description
CAP CER 10000PF 50V C0G 1206
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F2C0G1H103J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes