Direct
Upgrade
Upgrade


CGA5F1X7S3D101M085AA | |
|---|---|
DigiKey Part Number | 445-12949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA5F1X7S3D101M085AA |
Description | CAP CER 100PF 2KV X7S 1206 |
Customer Reference | |
Detailed Description | 100 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F1X7S3D101M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA7M1C0G3F101K200KA | TDK | 1.100 | 445-13065-1-ND | 0,74000 € | Direct |
| C1206C101JGGACAUTO | KEMET | 4.038 | 399-16667-1-ND | 1,00000 € | Upgrade |
| C1206C101KGGACAUTO | KEMET | 2.131 | 399-16669-1-ND | 0,94000 € | Upgrade |



