

CGA5C2NP01H682J060AA | |
|---|---|
DigiKey Part Number | 445-12842-2-ND - Tape & Reel (TR) 445-12842-1-ND - Cut Tape (CT) 445-12842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H682J060AA |
Description | CAP CER 6800PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H682J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,15300 € | 15,30 € |
| 500 | 0,12240 € | 61,20 € |
| 1.000 | 0,11295 € | 112,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09878 € | 395,12 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

