10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5C2NP01H103J060AA

DigiKey Part Number
445-12833-2-ND - Tape & Reel (TR)
445-12833-1-ND - Cut Tape (CT)
445-12833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5C2NP01H103J060AA
Description
CAP CER 10000PF 50V NP0 1206
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5C2NP01H103J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5C2C0G1H103J060AATDK8.924445-6978-1-ND0,30000 €Direct
CGA5H2NP02A103J115AATDK2.157445-12827-1-ND0,63000 €Upgrade
CGA5H3NP02E103J115AATDK1.979445-172612-1-ND0,73000 €Upgrade
GCM3195C2A103JA16DMurata Electronics39.801490-4978-1-ND0,21000 €Upgrade
12065F103K4T2AKYOCERA AVX4.691478-KAM31BR81H103KTCT-ND0,25000 €Similar
In-Stock: 4
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,21900 €2,19 €
500,16260 €8,13 €
1000,14510 €14,51 €
5000,11562 €57,81 €
1.0000,10654 €106,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09027 €361,08 €
8.0000,08536 €682,88 €
12.0000,08290 €994,80 €
20.0000,08017 €1.603,40 €
28.0000,07857 €2.199,96 €
40.0000,07704 €3.081,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €