

CGA4J3X8R2A683K125AD | |
|---|---|
DigiKey Part Number | 445-9949-2-ND - Tape & Reel (TR) 445-9949-1-ND - Cut Tape (CT) 445-9949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A683K125AD |
Description | CAP CER 0.068UF 100V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A683K125AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12360 € | 12,36 € |
| 500 | 0,09770 € | 48,85 € |
| 1.000 | 0,08972 € | 89,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08079 € | 161,58 € |
| 4.000 | 0,07554 € | 302,16 € |
| 6.000 | 0,07291 € | 437,46 € |
| 10.000 | 0,07000 € | 700,00 € |
| 14.000 | 0,06830 € | 956,20 € |
| 20.000 | 0,06666 € | 1.333,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

