

CGA4J3X8R1C105M125AD | |
|---|---|
DigiKey Part Number | 445-9954-2-ND - Tape & Reel (TR) 445-9954-1-ND - Cut Tape (CT) 445-9954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1C105M125AD |
Description | CAP CER 1UF 16V X8R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1C105M125AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG21BR91E105KE01L | Murata Electronics | 654 | 490-16482-1-ND | 0,50000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09322 € | 186,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,13840 € | 13,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14310 € | 14,31 € |
| 500 | 0,11078 € | 55,39 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

