


CGA4J3X7R1C335M125AD | |
|---|---|
DigiKey Part Number | 445-9913-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C335M125AD |
Description | CAP CER 3.3UF 16V X7R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C335M125AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12305 € | 246,10 € |
| Unit Price without VAT: | 0,12305 € |
|---|---|
| Unit Price with VAT: | 0,14643 € |

