

CGA4J2X7R2A104M125AE | |
|---|---|
DigiKey Part Number | 445-15962-2-ND - Tape & Reel (TR) 445-15962-1-ND - Cut Tape (CT) 445-15962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A104M125AE |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A104M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R2A104K125AE | TDK | 331.692 | 445-15961-1-ND | 0,25000 € | Upgrade |
| CGA4J3X7T2E104K125AE | TDK | 29.466 | 445-8778-1-ND | 0,37000 € | Similar |
| CGA4J3X7T2E104M125AE | TDK | 5.068 | 445-7965-1-ND | 0,37000 € | Similar |
| C0805X104M1RACAUTO | KEMET | 2.500 | 399-C0805X104M1RACAUTOCT-ND | 0,38000 € | Direct |
| CL21B104KCC5PNC | Samsung Electro-Mechanics | 12.277 | 1276-2447-1-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,08790 € | 8,79 € |
| 500 | 0,06830 € | 34,15 € |
| 1.000 | 0,06224 € | 62,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05425 € | 108,50 € |
| 4.000 | 0,05035 € | 201,40 € |
| 6.000 | 0,04840 € | 290,40 € |
| 10.000 | 0,04624 € | 462,40 € |
| 14.000 | 0,04498 € | 629,72 € |
| 20.000 | 0,04376 € | 875,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

