

CGA4J2X7R1H154K125AD | |
|---|---|
DigiKey Part Number | 445-9929-2-ND - Tape & Reel (TR) 445-9929-1-ND - Cut Tape (CT) 445-9929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H154K125AD |
Description | CAP CER 0.15UF 50V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1H154K125AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,08182 € | 40,91 € |
| 1.000 | 0,07487 € | 74,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06717 € | 134,34 € |
| 4.000 | 0,06259 € | 250,36 € |
| 6.000 | 0,06030 € | 361,80 € |
| 10.000 | 0,05776 € | 577,60 € |
| 14.000 | 0,05628 € | 787,92 € |
| 20.000 | 0,05485 € | 1.097,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

