


CGA4J2X7R1C684K125AD | |
|---|---|
DigiKey Part Number | 445-9908-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1C684K125AD |
Description | CAP CER 0.68UF 16V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1C684K125AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06527 € | 130,54 € |
| Unit Price without VAT: | 0,06527 € |
|---|---|
| Unit Price with VAT: | 0,07767 € |

