CGA4J2X5R1C225M125AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1.431
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 126.520
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 114
Unit Price: 0,37000 €
Datasheet

Upgrade


TDK
In Stock: 2.470
Unit Price: 0,37000 €
Datasheet

Upgrade


TDK
In Stock: 105.379
Unit Price: 0,48000 €
Datasheet

Upgrade


TDK
In Stock: 2.101
Unit Price: 0,48000 €
Datasheet

Upgrade


TDK
In Stock: 2.564
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 110.389
Unit Price: 0,23000 €
Datasheet

Upgrade


TDK
In Stock: 122.107
Unit Price: 0,38000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 389.908
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 17.625
Unit Price: 0,41000 €
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1C225M125AA

DigiKey Part Number
445-12656-2-ND - Tape & Reel (TR)
445-12656-1-ND - Cut Tape (CT)
445-12656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1C225M125AA
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1C225M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1C225M125ABTDK1.431445-12734-1-ND0,19000 €Direct
CGA4J1X7R1V225K125ACTDK126.520445-6963-1-ND0,41000 €Upgrade
CGA4J1X7R1V225M125ACTDK0445-12769-1-ND0,41000 €Upgrade
CGA4J3X5R1E225K125ABTDK114445-12671-1-ND0,37000 €Upgrade
CGA4J3X5R1E225M125ABTDK2.470445-12672-1-ND0,37000 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05369 €107,38 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €