

CGA4J2NP02A822J125AA | |
|---|---|
DigiKey Part Number | 445-15560-2-ND - Tape & Reel (TR) 445-15560-1-ND - Cut Tape (CT) 445-15560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP02A822J125AA |
Description | CAP CER 8200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP02A822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,13132 € | 65,66 € |
| 1.000 | 0,12127 € | 121,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10978 € | 219,56 € |
| 4.000 | 0,10319 € | 412,76 € |
| 6.000 | 0,09988 € | 599,28 € |
| 10.000 | 0,09622 € | 962,20 € |
| 14.000 | 0,09408 € | 1.317,12 € |
| 20.000 | 0,09202 € | 1.840,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

