CGA4J2NP02A682J125AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 313
Unit Price: 93,52000 €
Datasheet

Upgrade


TDK
In Stock: 5.058
Unit Price: 133,60000 €
Datasheet

Upgrade


TDK
In Stock: 3.950
Unit Price: 173,68000 €
Datasheet
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4J2NP02A682J125AA

DigiKey Part Number
445-15559-2-ND - Tape & Reel (TR)
445-15559-1-ND - Cut Tape (CT)
445-15559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2NP02A682J125AA
Description
CAP CER 6800PF 100V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2NP02A682J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21300 €2,13 €
500,15740 €7,87 €
1000,14040 €14,04 €
5000,11168 €55,84 €
1.0000,10282 €102,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09279 €185,58 €
4.0000,08696 €347,84 €
6.0000,08404 €504,24 €
10.0000,08080 €808,00 €
14.0000,07891 €1.104,74 €
20.0000,07709 €1.541,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €