CGA4J2C0G1H103J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 219.738
Unit Price: 0,24000 €
Datasheet

Direct


TDK
In Stock: 5.400
Unit Price: 0,34000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Upgrade


TDK
In Stock: 6.852
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 7.201
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK
In Stock: 7.351
Unit Price: 0,55000 €
Datasheet

Direct


Murata Electronics
In Stock: 428.100
Unit Price: 0,71000 €
Datasheet

Upgrade


KEMET
In Stock: 571
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 6.027
Unit Price: 0,55000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 750
Unit Price: 0,23000 €
Datasheet

Similar


KEMET
In Stock: 1.980
Unit Price: 0,74000 €
Datasheet

Similar


KEMET
In Stock: 3.765
Unit Price: 0,70000 €
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4J2C0G1H103J

DigiKey Part Number
445-5681-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4J2C0G1H103J
Description
CAP CER 10000PF 50V C0G 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2C0G1H103J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes