Upgrade
Upgrade
Upgrade
Similar


CGA4J1X7R1V225M125AC | |
|---|---|
DigiKey Part Number | 445-12769-2-ND - Tape & Reel (TR) 445-12769-1-ND - Cut Tape (CT) 445-12769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V225M125AC |
Description | CAP CER 2.2UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V225M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1V225K125AC | TDK | 126.520 | 445-6963-1-ND | 0,41000 € | Upgrade |
| CGA4J3X7R1H225K125AB | TDK | 389.908 | 445-174216-1-ND | 0,42000 € | Upgrade |
| CGA4J3X7R1H225M125AB | TDK | 17.625 | 445-CGA4J3X7R1H225M125ABCT-ND | 0,41000 € | Upgrade |
| GCM21BC7YA225KE02L | Murata Electronics | 27.875 | 490-16390-1-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16680 € | 16,68 € |
| 500 | 0,13394 € | 66,97 € |
| 1.000 | 0,12378 € | 123,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11213 € | 224,26 € |
| 4.000 | 0,10545 € | 421,80 € |
| 6.000 | 0,10210 € | 612,60 € |
| 10.000 | 0,09840 € | 984,00 € |
| 14.000 | 0,09623 € | 1.347,22 € |
| 20.000 | 0,09415 € | 1.883,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



