

CGA4F4X7T2W103M085AA | |
|---|---|
DigiKey Part Number | 445-12796-2-ND - Tape & Reel (TR) 445-12796-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA4F4X7T2W103M085AA |
Description | CAP CER 10000PF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F4X7T2W103M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4X7R2J103M115AA | TDK | 0 | 445-12931-1-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,06012 € | 30,06 € |
| 1.000 | 0,05468 € | 54,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04458 € | 178,32 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

