Upgrade
Upgrade


CGA4F3X7S2A224M085AE | |
|---|---|
DigiKey Part Number | 445-7959-2-ND - Tape & Reel (TR) 445-7959-1-ND - Cut Tape (CT) 445-7959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7S2A224M085AE |
Description | CAP CER 0.22UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7S2A224M085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F3X7S2A224K085AE | TDK | 493 | 445-8784-1-ND | 0,48000 € | Upgrade |
| C0805X224K1RACAUTO | KEMET | 22.036 | 399-16408-1-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,15950 € | 79,75 € |
| 1.000 | 0,14790 € | 147,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12679 € | 507,16 € |
| 8.000 | 0,12051 € | 964,08 € |
| 12.000 | 0,11737 € | 1.408,44 € |
| 20.000 | 0,11388 € | 2.277,60 € |
| 28.000 | 0,11184 € | 3.131,52 € |
| 40.000 | 0,10989 € | 4.395,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



