Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGA4F3X7R2E222M085AE | |
|---|---|
DigiKey Part Number | CGA4F3X7R2E222M085AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7R2E222M085AE |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7R2E222M085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y5000222JET | Knowles Syfer | 0 | 0805Y5000222JET-ND | 0,34189 € | Upgrade |
| 0805Y5000222KET | Knowles Syfer | 0 | 0805Y5000222KET-ND | 0,26087 € | Upgrade |
| 0805Y5000222MET | Knowles Syfer | 0 | 0805Y5000222MET-ND | 0,25281 € | Upgrade |
| C0805X222KARACAUTO | KEMET | 70 | 399-16664-1-ND | 0,58000 € | Upgrade |
| C0805X222MARECAUTO | KEMET | 0 | C0805X222MARECAUTO-ND | 0,04966 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04127 € | 165,08 € |
| Unit Price without VAT: | 0,04127 € |
|---|---|
| Unit Price with VAT: | 0,04911 € |




