CGA4F3X7R2E222K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.886
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 6.794
Unit Price: 0,45000 €
Datasheet

Similar


TDK
In Stock: 22.880
Unit Price: 0,23000 €
Datasheet

Direct


YAGEO
In Stock: 31.708
Unit Price: 0,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 9.460
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 123.578
Unit Price: 0,44000 €
Datasheet

Similar


Murata Electronics
In Stock: 3.890
Unit Price: 0,17000 €
Datasheet
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4F3X7R2E222K

DigiKey Part Number
445-5830-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F3X7R2E222K
Description
CAP CER 2200PF 250V X7R 0805
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F3X7R2E222K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes