

CGA4F2X8R2A103K085AD | |
|---|---|
DigiKey Part Number | 445-9939-2-ND - Tape & Reel (TR) 445-9939-1-ND - Cut Tape (CT) 445-9939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2X8R2A103K085AD |
Description | CAP CER 10000PF 100V 0805 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X8R2A103K085AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07581 € | 75,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06338 € | 253,52 € |
| 8.000 | 0,05957 € | 476,56 € |
| 12.000 | 0,05766 € | 691,92 € |
| 20.000 | 0,05555 € | 1.111,00 € |
| 28.000 | 0,05431 € | 1.520,68 € |
| 40.000 | 0,05312 € | 2.124,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

