

CGA4F2X8R1E154M085AD | |
|---|---|
DigiKey Part Number | 445-9956-2-ND - Tape & Reel (TR) 445-9956-1-ND - Cut Tape (CT) 445-9956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2X8R1E154M085AD |
Description | CAP CER 0.15UF 25V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X8R1E154M085AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05841 € | 233,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,07664 € | 38,32 € |
| 1.000 | 0,06920 € | 69,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

