Upgrade
Similar
Direct
Similar


CGA4F2X7R2A683K | |
|---|---|
DigiKey Part Number | 445-5826-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4F2X7R2A683K |
Description | CAP CER 0.068UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X7R2A683K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A683K125AB | TDK | 8.132 | 445-12808-1-ND | 0,24000 € | Upgrade |
| CGA4J3X7T2E683K125AA | TDK | 1.470 | 445-12792-1-ND | 0,24000 € | Similar |
| AC0805KKX7R0BB683 | YAGEO | 5.997 | 13-AC0805KKX7R0BB683CT-ND | 0,18000 € | Direct |
| GCM21BR72A683KA37L | Murata Electronics | 7.999 | 490-GCM21BR72A683KA37LCT-ND | 0,14000 € | Similar |




