
CGA4C4NP02W102J060AA | |
|---|---|
DigiKey Part Number | 445-172591-2-ND - Tape & Reel (TR) 445-172591-1-ND - Cut Tape (CT) 445-172591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W102J060AA |
Description | CAP CER 1000PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W102J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14648 € | 73,24 € |
| 1.000 | 0,13560 € | 135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11590 € | 463,60 € |
| 8.000 | 0,11001 € | 880,08 € |
| 12.000 | 0,10706 € | 1.284,72 € |
| 20.000 | 0,10380 € | 2.076,00 € |
| 28.000 | 0,10189 € | 2.852,92 € |
| 40.000 | 0,10005 € | 4.002,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

