Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGA4C2X7R1H102K | |
|---|---|
DigiKey Part Number | 445-6954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4C2X7R1H102K |
Description | CAP CER 1000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2X7R1H102K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H102J060AA | TDK | 10.432 | 445-6940-1-ND | 0,16000 € | Similar |
| CGA4C2C0G2A102J060AA | TDK | 146.749 | 445-5749-1-ND | 0,16000 € | Similar |
| CGA4C2NP02A102J060AA | TDK | 18.552 | 445-12617-1-ND | 0,15000 € | Similar |
| CGA4F3C0G2E102J085AA | TDK | 14 | 445-5759-1-ND | 0,15000 € | Similar |
| 08055C102K4T2A | KYOCERA AVX | 10.106 | 478-KAM21BR71H102KTCT-ND | 0,15000 € | Direct |







