

CGA4C2NP01H562J060AA | |
|---|---|
DigiKey Part Number | 445-12634-2-ND - Tape & Reel (TR) 445-12634-1-ND - Cut Tape (CT) 445-12634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP01H562J060AA |
Description | CAP CER 5600PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP01H562J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11250 € | 11,25 € |
| 500 | 0,08858 € | 44,29 € |
| 1.000 | 0,08117 € | 81,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06807 € | 272,28 € |
| 8.000 | 0,06407 € | 512,56 € |
| 12.000 | 0,06207 € | 744,84 € |
| 20.000 | 0,05984 € | 1.196,80 € |
| 28.000 | 0,05855 € | 1.639,40 € |
| 40.000 | 0,05730 € | 2.292,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

