


CGA4C2C0G1H562J060AD | |
|---|---|
DigiKey Part Number | 445-9905-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H562J060AD |
Description | CAP CER 5600PF 50V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H562J060AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07359 € | 294,36 € |
| Unit Price without VAT: | 0,07359 € |
|---|---|
| Unit Price with VAT: | 0,08757 € |

