

CGA4C2C0G1H272J060AD | |
|---|---|
DigiKey Part Number | 445-9901-2-ND - Tape & Reel (TR) 445-9901-1-ND - Cut Tape (CT) 445-9901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H272J060AD |
Description | CAP CER 2700PF 50V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H272J060AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07500 € | 37,50 € |
| 1.000 | 0,06849 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05706 € | 228,24 € |
| 8.000 | 0,05355 € | 428,40 € |
| 12.000 | 0,05178 € | 621,36 € |
| 20.000 | 0,04983 € | 996,60 € |
| 28.000 | 0,04869 € | 1.363,32 € |
| 40.000 | 0,04760 € | 1.904,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

