

CGA4C2C0G1H103J060AD | |
|---|---|
DigiKey Part Number | 445-9897-2-ND - Tape & Reel (TR) 445-9897-1-ND - Cut Tape (CT) 445-9897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H103J060AD |
Description | CAP CER 10000PF 50V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H103J060AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14410 € | 14,41 € |
| 500 | 0,11482 € | 57,41 € |
| 1.000 | 0,10579 € | 105,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08961 € | 358,44 € |
| 8.000 | 0,08472 € | 677,76 € |
| 12.000 | 0,08227 € | 987,24 € |
| 20.000 | 0,07956 € | 1.591,20 € |
| 28.000 | 0,07797 € | 2.183,16 € |
| 40.000 | 0,07645 € | 3.058,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

