
CGA3EANP02A222J080AC | |
|---|---|
DigiKey Part Number | 445-16161-2-ND - Tape & Reel (TR) 445-16161-1-ND - Cut Tape (CT) 445-16161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EANP02A222J080AC |
Description | CAP CER 2200PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EANP02A222J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,08182 € | 40,91 € |
| 1.000 | 0,07487 € | 74,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06259 € | 250,36 € |
| 8.000 | 0,05883 € | 470,64 € |
| 12.000 | 0,05694 € | 683,28 € |
| 20.000 | 0,05485 € | 1.097,00 € |
| 28.000 | 0,05363 € | 1.501,64 € |
| 40.000 | 0,05246 € | 2.098,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

