

CGA3E3X8R2A333K080AB | |
|---|---|
DigiKey Part Number | 445-12581-2-ND - Tape & Reel (TR) 445-12581-1-ND - Cut Tape (CT) 445-12581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R2A333K080AB |
Description | CAP CER 0.033UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R2A333K080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03978 € | 19,89 € |
| 1.000 | 0,03582 € | 35,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02907 € | 116,28 € |
| 8.000 | 0,02694 € | 215,52 € |
| 12.000 | 0,02587 € | 310,44 € |
| 20.000 | 0,02469 € | 493,80 € |
| 28.000 | 0,02400 € | 672,00 € |
| 40.000 | 0,02334 € | 933,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

