

CGA3E3X8R1H104K080AB | |
|---|---|
DigiKey Part Number | 445-12606-2-ND - Tape & Reel (TR) 445-12606-1-ND - Cut Tape (CT) 445-12606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1H104K080AB |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1H104K080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06430 € | 6,43 € |
| 500 | 0,04910 € | 24,55 € |
| 1.000 | 0,04442 € | 44,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03636 € | 145,44 € |
| 8.000 | 0,03385 € | 270,80 € |
| 12.000 | 0,03258 € | 390,96 € |
| 20.000 | 0,03119 € | 623,80 € |
| 28.000 | 0,03037 € | 850,36 € |
| 40.000 | 0,02959 € | 1.183,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


