

CGA3E3X8R1E154K080AB | |
|---|---|
DigiKey Part Number | 445-12595-2-ND - Tape & Reel (TR) 445-12595-1-ND - Cut Tape (CT) 445-12595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1E154K080AB |
Description | CAP CER 0.15UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1E154K080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06982 € | 34,91 € |
| 1.000 | 0,06365 € | 63,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05288 € | 211,52 € |
| 8.000 | 0,04956 € | 396,48 € |
| 12.000 | 0,04789 € | 574,68 € |
| 20.000 | 0,04605 € | 921,00 € |
| 28.000 | 0,04497 € | 1.259,16 € |
| 40.000 | 0,04393 € | 1.757,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

