
CGA3E3X8R1C334K080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E3X8R1C334K080AETR-ND - Tape & Reel (TR) 445-CGA3E3X8R1C334K080AECT-ND - Cut Tape (CT) 445-CGA3E3X8R1C334K080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1C334K080AE |
Description | CAP CER 0.33UF 16V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1C334K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,08782 € | 43,91 € |
| 1.000 | 0,08044 € | 80,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06741 € | 269,64 € |
| 8.000 | 0,06342 € | 507,36 € |
| 12.000 | 0,06142 € | 737,04 € |
| 20.000 | 0,05921 € | 1.184,20 € |
| 28.000 | 0,05792 € | 1.621,76 € |
| 40.000 | 0,05667 € | 2.266,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

