0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

CGA3E3X7R1H474K080AE

DigiKey Part Number
445-172475-2-ND - Tape & Reel (TR)
445-172475-1-ND - Cut Tape (CT)
445-172475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1H474K080AE
Description
CAP CER 0.47UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7R1H474K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312.626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17300 €1,73 €
500,12660 €6,33 €
1000,11240 €11,24 €
5000,08840 €44,20 €
1.0000,08101 €81,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06794 €271,76 €
8.0000,06394 €511,52 €
12.0000,06194 €743,28 €
20.0000,05972 €1.194,40 €
28.0000,05842 €1.635,76 €
40.0000,05718 €2.287,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €