


CGA3E3X7R1H474K080AE | |
|---|---|
DigiKey Part Number | 445-172475-2-ND - Tape & Reel (TR) 445-172475-1-ND - Cut Tape (CT) 445-172475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H474K080AE |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H474K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,08840 € | 44,20 € |
| 1.000 | 0,08101 € | 81,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06794 € | 271,76 € |
| 8.000 | 0,06394 € | 511,52 € |
| 12.000 | 0,06194 € | 743,28 € |
| 20.000 | 0,05972 € | 1.194,40 € |
| 28.000 | 0,05842 € | 1.635,76 € |
| 40.000 | 0,05718 € | 2.287,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


