
CGA3E3X7R1H334M080AB | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1H334M080ABTR-ND - Tape & Reel (TR) 445-CGA3E3X7R1H334M080ABCT-ND - Cut Tape (CT) 445-CGA3E3X7R1H334M080ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H334M080AB |
Description | CAP CER 0.33UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H334M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05598 € | 27,99 € |
| 1.000 | 0,05081 € | 50,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04182 € | 167,28 € |
| 8.000 | 0,03903 € | 312,24 € |
| 12.000 | 0,03763 € | 451,56 € |
| 20.000 | 0,03608 € | 721,60 € |
| 28.000 | 0,03517 € | 984,76 € |
| 40.000 | 0,03430 € | 1.372,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

