
CGA3E3X7R1H224M080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1H224M080AETR-ND - Tape & Reel (TR) 445-CGA3E3X7R1H224M080AECT-ND - Cut Tape (CT) 445-CGA3E3X7R1H224M080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H224M080AE |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H224M080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06040 € | 6,04 € |
| 500 | 0,04604 € | 23,02 € |
| 1.000 | 0,04161 € | 41,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03397 € | 135,88 € |
| 8.000 | 0,03158 € | 252,64 € |
| 12.000 | 0,03038 € | 364,56 € |
| 20.000 | 0,02905 € | 581,00 € |
| 28.000 | 0,02828 € | 791,84 € |
| 40.000 | 0,02753 € | 1.101,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

