

CGA3E3X5R1V474K080AB | |
|---|---|
DigiKey Part Number | 445-12480-2-ND - Tape & Reel (TR) 445-12480-1-ND - Cut Tape (CT) 445-12480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1V474K080AB |
Description | CAP CER 0.47UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1V474K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04036 € | 20,18 € |
| 1.000 | 0,03636 € | 36,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02952 € | 118,08 € |
| 8.000 | 0,02736 € | 218,88 € |
| 12.000 | 0,02628 € | 315,36 € |
| 20.000 | 0,02509 € | 501,80 € |
| 28.000 | 0,02439 € | 682,92 € |
| 40.000 | 0,02372 € | 948,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

