

CGA3E3X5R1V154K080AB | |
|---|---|
DigiKey Part Number | 445-12474-2-ND - Tape & Reel (TR) 445-12474-1-ND - Cut Tape (CT) 445-12474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1V154K080AB |
Description | CAP CER 0.15UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1V154K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04454 € | 22,27 € |
| 1.000 | 0,04022 € | 40,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03279 € | 131,16 € |
| 8.000 | 0,03046 € | 243,68 € |
| 12.000 | 0,02930 € | 351,60 € |
| 20.000 | 0,02800 € | 560,00 € |
| 28.000 | 0,02725 € | 763,00 € |
| 40.000 | 0,02652 € | 1.060,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

