

CGA3E3X5R1H334K080AB | |
|---|---|
DigiKey Part Number | 445-12504-2-ND - Tape & Reel (TR) 445-12504-1-ND - Cut Tape (CT) 445-12504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1H334K080AB |
Description | CAP CER 0.33UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1H334K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05616 € | 56,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04640 € | 185,60 € |
| 8.000 | 0,04337 € | 346,96 € |
| 12.000 | 0,04186 € | 502,32 € |
| 20.000 | 0,04018 € | 803,60 € |
| 28.000 | 0,03920 € | 1.097,60 € |
| 40.000 | 0,03825 € | 1.530,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

