

CGA3E3X5R1E684K080AB | |
|---|---|
DigiKey Part Number | 445-12470-2-ND - Tape & Reel (TR) 445-12470-1-ND - Cut Tape (CT) 445-12470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1E684K080AB |
Description | CAP CER 0.68UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1E684K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06012 € | 30,06 € |
| 1.000 | 0,05464 € | 54,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04512 € | 180,48 € |
| 8.000 | 0,04216 € | 337,28 € |
| 12.000 | 0,04068 € | 488,16 € |
| 20.000 | 0,03904 € | 780,80 € |
| 28.000 | 0,03808 € | 1.066,24 € |
| 40.000 | 0,03716 € | 1.486,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

