

CGA3E3X5R1E474M080AB | |
|---|---|
DigiKey Part Number | 445-12469-2-ND - Tape & Reel (TR) 445-12469-1-ND - Cut Tape (CT) 445-12469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1E474M080AB |
Description | CAP CER 0.47UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1E474M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04660 € | 4,66 € |
| 500 | 0,03496 € | 17,48 € |
| 1.000 | 0,03140 € | 31,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02528 € | 101,12 € |
| 8.000 | 0,02336 € | 186,88 € |
| 12.000 | 0,02240 € | 268,80 € |
| 20.000 | 0,02134 € | 426,80 € |
| 28.000 | 0,02072 € | 580,16 € |
| 40.000 | 0,02012 € | 804,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

